+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5-1478762-3

Enclosure for connectors: D-Sub; D-Sub 25pin,D-Sub HD 44pin


Manufacturer: TE Connectivity

Manufacturer part number:
5-1478762-3
TME Symbol:
5-1478762-3

Specification

Manufacturer
TE Connectivity
Type of enclosure for connectors
D-Sub
Connectors application
D-Sub 25pin, D-Sub HD 44pin
Spatial orientation
straight
Connector variant
shielded
Locking system
knurled screws, threaded joint
Thread
UNC 4-40
Case
size 3
Application - series/manufacturer
ADK
Cable external diameter
4...13mm
Enclosure material
metal
Kit contents
complete shell
Gross weight68.2 g
Certificates
See other products in this category: D-Sub housings TE Connectivity,
*
5-1478762-3
67 in TME stock
Net price for quantities from 1 pcs - 11.88 USDGross price for quantities from 1 pcs - 11.88 USD
Net price for quantities from 25 pcs - 10.90 USDGross price for quantities from 25 pcs - 10.90 USD
Net price for quantities from 30 pcs - 10.75 USDGross price for quantities from 30 pcs - 10.75 USD
Net price for quantities from 50 pcs - 10.37 USDGross price for quantities from 50 pcs - 10.37 USD
Net price for quantities from 100 pcs - 10.00 USDGross price for quantities from 100 pcs - 10.00 USD
Net price for quantities from 250 pcs - 9.55 USDGross price for quantities from 250 pcs - 9.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.