+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5-1579001-1

Crimping jaws; MQS; 20AWG÷18AWG; 0.5÷0.75mm2; MICRO

Manufacturer: TE Connectivity

Manufacturer part number:
5-1579001-1
TME Symbol:
5-1579001-1

Specification

Manufacturer
TE Connectivity
Type of crimping tool accessories
crimping jaws
Crimp tool application
MQS
Related items
539635-1
Wire size
20AWG...18AWG
Wire cross-section
0.5...0.75mm2
Application - series/manufacturer
MICRO
Gross weight75 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
*
5-1579001-1
0 in TME stock
Net price for quantities from 1 pcs - 737.24 USDGross price for quantities from 1 pcs - 737.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.