+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5-1814821-1

Connector: F; plug; male; compression; for cable; straight; 75Ω


Manufacturer: TE Connectivity

Manufacturer part number:
5-1814821-1
TME Symbol:
5-1814821-1

Specification

Manufacturer
TE Connectivity
Type of connector
F
Connector
plug
Kind of connector
male
Electrical mounting
compression
Mechanical mounting
for cable
Spatial orientation
straight
Wave impedance
75Ω
Kind of cable
B9291, KX6A, KX25, KX52, KX53, RG59B, RG62A, RG140, RG210, URM90
Gross weight6.1 g
Certificates
See other products in this category: F connectors TE Connectivity,
*
5-1814821-1
16 in TME stock
Net price for quantities from 1 pcs - 2.03 USDGross price for quantities from 1 pcs - 2.03 USD
Net price for quantities from 10 pcs - 1.75 USDGross price for quantities from 10 pcs - 1.75 USD
Net price for quantities from 50 pcs - 1.61 USDGross price for quantities from 50 pcs - 1.61 USD
Net price for quantities from 200 pcs - 1.32 USDGross price for quantities from 200 pcs - 1.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts