+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5-747905-2

Connector: D-Sub; PIN: 9; plug; female; for cable; straight; HD 20


Manufacturer: TE Connectivity

Manufacturer part number:
5-747905-2
TME Symbol:
5-747905-2

Specification

Manufacturer
TE Connectivity
Type of connector
D-Sub
Number of pins
9
Connector
plug
Kind of connector
female
Mechanical mounting
for cable
Spatial orientation
straight
Electrical mounting
soldering
Manufacturer series
HD 20
Contact plating
gold flash
Case
size 1 (DE)
Gross weight5.03 g
Certificates
See other products in this category: D-Sub plugs and sockets TE Connectivity,
See other products from this series.:
*
5-747905-2
202 in TME stock
Net price for quantities from 1 pcs - 3.90 USDGross price for quantities from 1 pcs - 3.90 USD
Net price for quantities from 10 pcs - 3.59 USDGross price for quantities from 10 pcs - 3.59 USD
Net price for quantities from 30 pcs - 3.43 USDGross price for quantities from 30 pcs - 3.43 USD
Net price for quantities from 50 pcs - 3.33 USDGross price for quantities from 50 pcs - 3.33 USD
Net price for quantities from 100 pcs - 3.21 USDGross price for quantities from 100 pcs - 3.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs