+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5-747909-2

Connector: D-Sub; PIN: 15; plug; female; for cable; straight; HD 20


Manufacturer: TE Connectivity

Manufacturer part number:
5-747909-2
TME Symbol:
5-747909-2

Specification

Manufacturer
TE Connectivity
Type of connector
D-Sub
Number of pins
15
Connector
plug
Kind of connector
female
Mechanical mounting
for cable
Spatial orientation
straight
Electrical mounting
soldering
Manufacturer series
HD 20
Contact plating
gold flash
Gross weight7.395 g
Certificates
See other products in this category: D-Sub plugs and sockets TE Connectivity,
See other products from this series.:
*
5-747909-2
26 in TME stock
Net price for quantities from 1 pcs - 7.77 USDGross price for quantities from 1 pcs - 7.77 USD
Net price for quantities from 10 pcs - 6.87 USDGross price for quantities from 10 pcs - 6.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs