+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0240 046

Wire: ribbon; TLWY; 6x0.22mm2; stranded; Cu; unshielded; PVC; 150V


Manufacturer: TECHNOKABEL

Manufacturer part number:
0240 046
TME Symbol:
5.2.130

Specification

Manufacturer
TECHNOKABEL
Type of wire
ribbon
Kind of cable
TLWY
Cable structure
6x0.22mm2
Core structure
stranded
Kind of core
Cu
Number of cores
6
Core section
0.22mm2
Core marking
colours without colour repetition
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
black, blue, brown, green, red, white
Rated voltage
0.15kV
Cable outside dimensions
1.05x6.3mm
Package contents
50m
Earth core
none
Kind of material
no flame propagation
Operating temperature
-30...70°C
Gross weight18.022 g
Certificates
EAN code5902814422182

WATCH VIDEO

See other products in this category: Ribbon Cables - Multicolor TECHNOKABEL,
*
0240 046
350 in TME stock
Net price for quantities from 50 m - 3.56 USDGross price for quantities from 50 m - 3.56 USD
Net price for quantities from 100 m - 3.22 USDGross price for quantities from 100 m - 3.22 USD
Net price for quantities from 200 m - 2.84 USDGross price for quantities from 200 m - 2.84 USD
Net price for quantities from 250 m - 2.49 USDGross price for quantities from 250 m - 2.49 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.