+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FIXTEST | |
Type of test accessories | test needle | |
Maksimum spring compression | 5mm | |
Tip diameter | 2.3mm | |
Contact material | CuBe | |
Operating temperature | -55...120°C | |
Current rating | 4A/5.5A | |
Spring compression force | 1.5N | |
Contact plating | gold-plated | |
Operational spring compression | 3.4mm | |
Blade tip shape | cylinder, flat | |
Manufacturer series | series 50 | |
Length | 24.8mm | |
Max. contact resistance: | 20mΩ |