+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

50.102.23.20

Test probe: ICT/FCT; 4A,5.5A; Ø: 2.3mm; series 50; steel; 2N; 20mΩ


Manufacturer: FIXTEST

Manufacturer part number:
50.102.23.20
TME Symbol:
50.102.23.20

Specification

Manufacturer
FIXTEST
Type of test probe
ICT/FCT
Current rating
4A/5.5A
Tip diameter
2.3mm
Manufacturer series
series 50
Contact material
steel
Spring compression force
2N
Contact plating
gold-plated
Operational spring compression
3.4mm
Maksimum spring compression
5mm
Max. contact resistance:
20mΩ
Length
24.8mm
Measuring instruments application
series 50
Operating temperature
-55...120°C
Dimensions
TIP
Gross weight0.64 g
See other products in this category: Test Probes FIXTEST,
See other products from this series.:
*
50.102.23.20
394 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.30 USDGross price for quantities from 1 pcs - 2.30 USD
Net price for quantities from 5 pcs - 2.05 USDGross price for quantities from 5 pcs - 2.05 USD
Net price for quantities from 25 pcs - 1.79 USDGross price for quantities from 25 pcs - 1.79 USD