+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5000.0501

Switch: push-button; Pos: 2; SPST-NO; 2A/250VAC; 4A/250VAC; IP40


Manufacturer: Marquardt

Manufacturer part number:
5000.0501
TME Symbol:
5000.0501

Specification

Manufacturer
Marquardt
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
AC contacts rating @L
2A / 250V AC
AC contacts rating @R
4A / 250V AC
Switching method
OFF-(ON)
IP rating
IP40
Illumination
none
Leads
connectors
Button shape
round
Mounting hole dimensions
Ø16mm
Body colour
black
Contact plating
silver plated
Actuator colour
black
Panel thickness
max. 1.7mm
Mounting
on panel
Button height
6mm
Manufacturer series
5000
Leads dimensions
2.8x0.8mm
Operating temperature
-20...85°C
Gross weight4.98 g
Certificates

WATCH VIDEO

See other products in this category: Standard Switches Marquardt,
See other products from this series.:
*
5000.0501
210 in TME stock
Net price for quantities from 1 pcs - 5.51 USDGross price for quantities from 1 pcs - 5.51 USD
Net price for quantities from 5 pcs - 5.14 USDGross price for quantities from 5 pcs - 5.14 USD
Net price for quantities from 10 pcs - 4.94 USDGross price for quantities from 10 pcs - 4.94 USD
Net price for quantities from 25 pcs - 4.68 USDGross price for quantities from 25 pcs - 4.68 USD
Net price for quantities from 50 pcs - 4.52 USDGross price for quantities from 50 pcs - 4.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.