+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

500403B00000G

Heatsink: die-cut; grilled; TO3; black; L: 45.97mm; W: 45.97mm

Manufacturer: BOYD CORP

Manufacturer part number:
500403B00000G
TME Symbol:
500403B00000G

Specification

Manufacturer
BOYD CORP
Type of heatsink
die-cut
Heatsink shape
grilled
Application
TO3
Colour
black
Length
45.97mm
Width
45.97mm
Height
31.75mm
Material
aluminium
Material finishing
anodized
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
500403B00000G
0 in TME stock
Net price for quantities from 500 pcs - 14.79 USDGross price for quantities from 500 pcs - 14.79 USD
No. of pieces (Multiplicity: 1)