+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

500ASSP1M2QE

Switch: slide; Pos: 2; SPDT; 1A/250VAC; 3A/28VDC; ON-ON; THT; 10mΩ

Manufacturer: E-SWITCH

Manufacturer part number:
500ASSP1M2QE
TME Symbol:
500ASSP1M2QE

Specification

Manufacturer
E-SWITCH
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
AC contacts rating @R
1A / 250V AC
DC contacts rating @R
3A / 28V DC
Switching method
ON-ON
Mounting
THT
Leads
for PCB
Body dimensions
10.16x5.08x10.22mm
Max. contact resistance:
10mΩ
Electrical life
30000 cycles
Contact plating
silver plated
Terminal pitch
2.54mm
Contact material
copper
Knob height
3.1mm
Operating temperature
-30...85°C
Gross weight0.936 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Slide Switches E-SWITCH,
*
500ASSP1M2QE
0 in TME stock
Net price for quantities from 378 pcs - 2.90 USDGross price for quantities from 378 pcs - 2.90 USD
Net price for quantities from 567 pcs - 2.83 USDGross price for quantities from 567 pcs - 2.83 USD
Net price for quantities from 945 pcs - 2.75 USDGross price for quantities from 945 pcs - 2.75 USD
Net price for quantities from 1134 pcs - 2.71 USDGross price for quantities from 1134 pcs - 2.71 USD
Net price for quantities from 1890 pcs - 2.65 USDGross price for quantities from 1890 pcs - 2.65 USD
No. of pieces (Multiplicity: 189)
Packaging method by the manufacturerTray = 189 pcs