+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

500ASSP1SM6QE

Switch: slide; Pos: 2; SPDT; 1A/250VAC; 3A/28VDC; ON-ON; SMD; 500A


Manufacturer: E-SWITCH

Manufacturer part number:
500ASSP1SM6QE
TME Symbol:
500ASSP1SM6QE

Specification

Manufacturer
E-SWITCH
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
AC contacts rating @R
1A / 250V AC
DC contacts rating @R
3A / 28V DC
Switching method
ON-ON
Mounting
SMD
Leads
angled, for PCB
Body dimensions
10.16x5.08x11.1mm
Min. insulation resistance
1GΩ
Max. contact resistance:
10mΩ
Manufacturer series
500A
Electrical life
30000 cycles
Contact plating
silver plated
Contact material
copper
Knob height
3.1mm
Operating temperature
-30...85°C
Gross weight1.28 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Slide Switches E-SWITCH,
See other products from this series.:
*
500ASSP1SM6QE
493 in TME stock
Net price for quantities from 1 pcs - 5.05 USDGross price for quantities from 1 pcs - 5.05 USD
Net price for quantities from 5 pcs - 4.61 USDGross price for quantities from 5 pcs - 4.61 USD
Net price for quantities from 10 pcs - 4.36 USDGross price for quantities from 10 pcs - 4.36 USD
Net price for quantities from 25 pcs - 3.96 USDGross price for quantities from 25 pcs - 3.96 USD
Net price for quantities from 50 pcs - 3.65 USDGross price for quantities from 50 pcs - 3.65 USD
Net price for quantities from 100 pcs - 3.33 USDGross price for quantities from 100 pcs - 3.33 USD
Net price for quantities from 250 pcs - 3.18 USDGross price for quantities from 250 pcs - 3.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs