+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

500RDP1S1M2RE

Switch: slide; Pos: 2; DPDT; 0.02A/20VAC; 0.02A/20VDC; ON-ON; THT


Manufacturer: E-SWITCH

Manufacturer part number:
500RDP1S1M2RE
TME Symbol:
500RDP1S1M2RE

Specification

Manufacturer
E-SWITCH
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
AC contacts rating @R
20mA / 20V AC
DC contacts rating @R
20mA / 20V DC
Switching method
ON-ON
Mounting
THT
Leads
for PCB
Body dimensions
9.5x5x8mm
Min. insulation resistance
500MΩ
Max. contact resistance:
50mΩ
Manufacturer series
500R
Electrical life
40000 cycles
Terminal pitch
2.54mm
Knob height
2.8mm
Row pitch
2.54mm
IP rating
IP67
Operating temperature
-20...80°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Slide Switches E-SWITCH,
See other products from this series.:
*
500RDP1S1M2RE
0 in TME stock
Net price for quantities from 252 pcs - 3.25 USDGross price for quantities from 252 pcs - 3.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 252.
Multiplicity: 1.