+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

500SDP1S1M2REA

Switch: slide; Pos: 2; DPDT; 0.02A/20VAC; 0.02A/20VDC; ON-ON; THT


Manufacturer: E-SWITCH

Manufacturer part number:
500SDP1S1M2REA
TME Symbol:
500SDP1S1M2REA

Specification

Manufacturer
E-SWITCH
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
AC contacts rating @R
20mA / 20V AC
DC contacts rating @R
20mA / 20V DC
Switching method
ON-ON
Mounting
THT
Leads
for PCB
Body dimensions
12.7x11.43x9.14mm
Min. insulation resistance
1GΩ
Max. contact resistance:
10mΩ
Manufacturer series
500
Electrical life
30000 cycles
Contact plating
gold-plated, nickel plated
Terminal pitch
4.7mm
Contact material
copper
Knob height
5.08mm
Row pitch
4.83mm
Operating temperature
-30...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Slide Switches E-SWITCH,
See other products from this series.:
*
500SDP1S1M2REA
0 in TME stock
Net price for quantities from 216 pcs - 4.94 USDGross price for quantities from 216 pcs - 4.94 USD
Net price for quantities from 324 pcs - 4.80 USDGross price for quantities from 324 pcs - 4.80 USD
Net price for quantities from 540 pcs - 4.62 USDGross price for quantities from 540 pcs - 4.62 USD
Net price for quantities from 1080 pcs - 4.45 USDGross price for quantities from 1080 pcs - 4.45 USD
Net price for quantities from 2592 pcs - 4.41 USDGross price for quantities from 2592 pcs - 4.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 216.
Multiplicity: 1.