+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

500SDP1S1M6REA

Switch: slide; Pos: 2; DPDT; ON-(ON); THT; Leads: for soldering; 500


Manufacturer: E-SWITCH

Manufacturer part number:
500SDP1S1M6REA
TME Symbol:
500SDP1S1M6REA

Specification

Manufacturer
E-SWITCH
Type of switch
slide
Number of positions
2
Stable positions number
1
Contacts configuration
DPDT
Switching method
ON-(ON)
Mounting
THT
Leads
for soldering
Min. insulation resistance
1GΩ
Max. contact resistance:
10mΩ
Manufacturer series
500
Electrical life
30000 cycles
Contact plating
gold-plated
Contact material
copper alloy
Operating temperature
-30...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Slide Switches E-SWITCH,
See other products from this series.:
*
500SDP1S1M6REA
0 in TME stock
Net price for quantities from 270 pcs - 3.90 USDGross price for quantities from 270 pcs - 3.90 USD
Net price for quantities from 540 pcs - 3.71 USDGross price for quantities from 540 pcs - 3.71 USD
No. of pieces (Multiplicity: 270)
Minimum order quantity: 270.
Multiplicity: 270.