+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

500SSP1S3M7REA

Switch: slide; Pos: 2; SPDT; 0.02A/20VAC; 0.02A/20VDC; ON-ON; THT

Manufacturer: E-SWITCH

Manufacturer part number:
500SSP1S3M7REA
TME Symbol:
500SSP1S3M7REA

Specification

Manufacturer
E-SWITCH
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
AC contacts rating @R
20mA / 20V AC
DC contacts rating @R
20mA / 20V DC
Switching method
ON-ON
Mounting
THT
Leads
angled, for PCB
Body dimensions
12.7x6.6x6.71mm
Min. insulation resistance
1GΩ
Max. contact resistance:
10mΩ
Manufacturer series
500
Electrical life
30000 cycles
Contact plating
gold-plated, nickel plated
Terminal pitch
3.81mm
Contact material
copper
Knob height
9.04mm
Operating temperature
-30...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Slide Switches E-SWITCH,
See other products from this series.:
*
500SSP1S3M7REA
0 in TME stock
Net price for quantities from 315 pcs - 2.99 USDGross price for quantities from 315 pcs - 2.99 USD
Net price for quantities from 504 pcs - 2.92 USDGross price for quantities from 504 pcs - 2.92 USD
Net price for quantities from 1008 pcs - 2.82 USDGross price for quantities from 1008 pcs - 2.82 USD
Net price for quantities from 2520 pcs - 2.69 USDGross price for quantities from 2520 pcs - 2.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 315.
Multiplicity: 1.