+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

500SSP3S1M6QEA

Switch: slide; Pos: 3; SP3T; 2A/250VAC; 5A/28VDC; ON-OFF-ON; THT


Manufacturer: E-SWITCH

Manufacturer part number:
500SSP3S1M6QEA
TME Symbol:
500SSP3S1M6QEA

Specification

Manufacturer
E-SWITCH
Type of switch
slide
Number of positions
3
Stable positions number
3
Contacts configuration
SP3T
AC contacts rating @R
2A / 250V AC
DC contacts rating @R
5A / 28V DC
Switching method
ON-OFF-ON
Mounting
THT
Leads
angled, for PCB
Body dimensions
12.7x6.6x6.71mm
Min. insulation resistance
1GΩ
Max. contact resistance:
10mΩ
Manufacturer series
500
Electrical life
30000 cycles
Contact plating
silver plated
Terminal pitch
4.7mm
Contact material
copper
Knob height
4.72mm
Operating temperature
-30...85°C
Gross weight1.71 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Slide Switches E-SWITCH,
See other products from this series.:
*
500SSP3S1M6QEA
0 in TME stock
Net price for quantities from 1 pcs - 4.03 USDGross price for quantities from 1 pcs - 4.03 USD
Net price for quantities from 10 pcs - 3.40 USDGross price for quantities from 10 pcs - 3.40 USD
Net price for quantities from 25 pcs - 3.17 USDGross price for quantities from 25 pcs - 3.17 USD
Net price for quantities from 50 pcs - 3.01 USDGross price for quantities from 50 pcs - 3.01 USD
Net price for quantities from 100 pcs - 2.86 USDGross price for quantities from 100 pcs - 2.86 USD
Net price for quantities from 162 pcs - 2.75 USDGross price for quantities from 162 pcs - 2.75 USD
Net price for quantities from 324 pcs - 2.65 USDGross price for quantities from 324 pcs - 2.65 USD
Net price for quantities from 486 pcs - 2.58 USDGross price for quantities from 486 pcs - 2.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 162 pcs