+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50105AC

Inductor: wire with current compensation; SMD; 1mH; 700mA; 5000A


Manufacturer: MURATA

Manufacturer part number:
50105AC
TME Symbol:
50105AC

Specification

Manufacturer
MURATA
Type of inductor
wire with current compensation
Mounting
SMD
Inductance
1mH
Operating current
0.7A
Resistance
0.7Ω
Manufacturer series
5000A
Body dimensions
7.3x6x4.8mm
Operating temperature
-40...125°C
Gross weight0.401 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
50105AC
844 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.85 USDGross price for quantities from 1 pcs - 0.85 USD
Net price for quantities from 25 pcs - 0.64 USDGross price for quantities from 25 pcs - 0.64 USD
Net price for quantities from 50 pcs - 0.60 USDGross price for quantities from 50 pcs - 0.60 USD
Net price for quantities from 100 pcs - 0.57 USDGross price for quantities from 100 pcs - 0.57 USD
Net price for quantities from 250 pcs - 0.52 USDGross price for quantities from 250 pcs - 0.52 USD
Net price for quantities from 500 pcs - 0.48 USDGross price for quantities from 500 pcs - 0.48 USD
Net price for quantities from 1000 pcs - 0.45 USDGross price for quantities from 1000 pcs - 0.45 USD
Net price for quantities from 2000 pcs - 0.44 USDGross price for quantities from 2000 pcs - 0.44 USD
Packaging method by the manufacturer:Reel = 1 000 pcs