+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

501303B00000G

Heatsink: die-cut; TO3; black; L: 47.75mm; W: 35.56mm; H: 12.7mm

Manufacturer: BOYD CORP

Manufacturer part number:
501303B00000G
TME Symbol:
501303B00000G

Specification

Manufacturer
BOYD CORP
Type of heatsink
die-cut
Application
TO3
Colour
black
Length
47.75mm
Width
35.56mm
Height
12.7mm
Material
aluminium
Material finishing
anodized
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
501303B00000G
0 in TME stock
Net price for quantities from 1000 pcs - 5.26 USDGross price for quantities from 1000 pcs - 5.26 USD
No. of pieces (Multiplicity: 1 000)