+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

501403B00000G

Heatsink: die-cut; TO3; black; L: 47.75mm; W: 35.56mm; H: 19.5mm

Manufacturer: BOYD CORP

Manufacturer part number:
501403B00000G
TME Symbol:
501403B00000G

Specification

Manufacturer
BOYD CORP
Type of heatsink
die-cut
Application
TO3
Colour
black
Length
47.75mm
Width
35.56mm
Height
19.5mm
Material
aluminium
Material finishing
anodized
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
501403B00000G
0 in TME stock
Net price for quantities from 1000 pcs - 4.09 USDGross price for quantities from 1000 pcs - 4.09 USD
No. of pieces (Multiplicity: 1 000)