+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

501706B00000G

Heatsink: die-cut; TO66; black; L: 39.37mm; W: 26.4mm; H: 12.7mm

Manufacturer: BOYD CORP

Manufacturer part number:
501706B00000G
TME Symbol:
501706B00000G

Specification

Manufacturer
BOYD CORP
Type of heatsink
die-cut
Application
TO66
Colour
black
Length
39.37mm
Width
26.4mm
Height
12.7mm
Material
aluminium
Material finishing
anodized
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
501706B00000G
0 in TME stock
Net price for quantities from 1500 pcs - 6.32 USDGross price for quantities from 1500 pcs - 6.32 USD
No. of pieces (Multiplicity: 1 500)