+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

502730

Fuse holder; THT; 5x20mm; 10A; thermoplastic; Pitch: 10mm; black

Manufacturer: ESKA

Manufacturer part number:
502730
TME Symbol:
502730

Specification

Manufacturer
ESKA
Type of fuse accessories
fuse holder
Mounting
THT
Fuse size
5x20mm
Maximum current
10A
Body material
thermoplastic
Terminal pitch
10mm
Colour
black
Rated voltage
250V AC
Fuse accessories application
cylindrical fuses
IP rating
IP40
Gross weight6.69 g
Certificates
EAN code4251783515946
See other products in this category: PCB Fuseholders ESKA,
*
502730
0 in TME stock
Net price for quantities from 100 pcs - 1.40 USDGross price for quantities from 100 pcs - 1.40 USD
No. of pieces (Multiplicity: 100)
Hardly available product
Packaging method by the manufacturerTray = 50 pcs