+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

502910

Fuse holder; 5x20mm; 10A; 250VAC; on panel; thermoplastic; IP40

Manufacturer: ESKA

Manufacturer part number:
502910
TME Symbol:
502910

Specification

Manufacturer
ESKA
Type of fuse accessories
fuse holder
Fuse size
5x20mm
Maximum current
10A
Rated voltage
250V AC
Mounting
on panel
Body material
thermoplastic
Leads
for soldering
Mounting hole dimensions
Ø12.7mm
IP rating
IP40
Body dimensions
Ø22x37.5mm
Operating temperature
-30...85°C
Gross weight5.41 g
Certificates
EAN code4251783516035
See other products in this category: Panel Mount Fuseholders ESKA,
*
502910
5 in TME stock
Net price for quantities from 1 pcs - 1.31 USDGross price for quantities from 1 pcs - 1.31 USD
Net price for quantities from 20 pcs - 1.21 USDGross price for quantities from 20 pcs - 1.21 USD
Net price for quantities from 100 pcs - 1.05 USDGross price for quantities from 100 pcs - 1.05 USD
Net price for quantities from 200 pcs - 0.90 USDGross price for quantities from 200 pcs - 0.90 USD
Net price for quantities from 1000 pcs - 0.81 USDGross price for quantities from 1000 pcs - 0.81 USD
No. of pieces (Multiplicity: 1)
Hardly available product
Packaging method by the manufacturerBag = 100 pcs