+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

503930

Fuse holder; THT; 5x20mm; -30÷85°C; 10A; thermoplastic; black; 5mΩ

Manufacturer: ESKA

Manufacturer part number:
503930
TME Symbol:
503930

Specification

Manufacturer
ESKA
Type of fuse accessories
fuse holder
Mounting
THT
Fuse size
5x20mm
Operating temperature
-30...85°C
Maximum current
10A
Body material
thermoplastic
Terminal pitch
22.5mm
Colour
black
Contact resistance
5mΩ
Rated voltage
250V AC
Fuse accessories application
cylindrical fuses
IP rating
IP00
Gross weight1.87 g
Certificates
EAN code4251783516325
See other products in this category: PCB Fuseholders ESKA,
*
503930
286 in TME stock
Net price for quantities from 1 pcs - 1.68 USDGross price for quantities from 1 pcs - 1.68 USD
Net price for quantities from 10 pcs - 1.46 USDGross price for quantities from 10 pcs - 1.46 USD
Net price for quantities from 20 pcs - 1.35 USDGross price for quantities from 20 pcs - 1.35 USD
Net price for quantities from 100 pcs - 1.18 USDGross price for quantities from 100 pcs - 1.18 USD
Net price for quantities from 500 pcs - 1.00 USDGross price for quantities from 500 pcs - 1.00 USD
No. of pieces (Multiplicity: 1)
Hardly available product
Packaging method by the manufacturerCardboard = 100 pcsCardboard = 200 pcs