+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

504097109

Heating element: heating mat; silicone; 400x290mm; 230V; 1000W


Manufacturer: SEDES GROUP

Manufacturer part number:
504097109
TME Symbol:
504097109

Specification

Manufacturer
SEDES GROUP
Type of heating element
heating mat
Insulator material
silicone
Dimensions
400x290mm
Heating capacity
1kW
Insulation Minimum Thickness
0.8mm
Operating temperature
-30...180°C
Temperature control
thermostat
Maximal Charge
2W/cm2
Temperature of protection actuation
150°C
Supply voltage
  • 230V
Gross weight227.5 g
See other products in this category: Heating Mats SEDES GROUP,
*
504097109
10 in TME stock
Net price for quantities from 1 pcs - 96.76 USDGross price for quantities from 1 pcs - 96.76 USD
Net price for quantities from 3 pcs - 87.08 USDGross price for quantities from 3 pcs - 87.08 USD
Net price for quantities from 10 pcs - 77.41 USDGross price for quantities from 10 pcs - 77.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.