+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

504138304

Heating element: heating mat; silicone; 480x290mm; 230V; 800W

Manufacturer: SEDES GROUP

Manufacturer part number:
504138304
TME Symbol:
504138304

Specification

Manufacturer
SEDES GROUP
Type of heating element
heating mat
Insulator material
silicone
Dimensions
480x290mm
Heating capacity
800W
Insulation Minimum Thickness
0.8mm
Operating temperature
-30...180°C
Temperature control
thermostat
Maximal Charge
2W/cm2
Temperature of protection actuation
90°C
Supply voltage
  • 230V
Gross weight271.1 g
See other products in this category: Heating Mats SEDES GROUP,
*
504138304
3 in TME stock
Net price for quantities from 1 pcs - 89.46 USDGross price for quantities from 1 pcs - 89.46 USD
Net price for quantities from 3 pcs - 80.12 USDGross price for quantities from 3 pcs - 80.12 USD
Net price for quantities from 10 pcs - 71.21 USDGross price for quantities from 10 pcs - 71.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.