+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

504275-E

Connector: wire-board; socket; male; PIN: 6; 1.27mm; SMT; horizontal

Manufacturer: TE Connectivity

Manufacturer part number:
504275-E
TME Symbol:
504275-E

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
socket
Kind of connector
male
Number of pins
6
Contacts pitch
1.27mm
Electrical mounting
SMT
Spatial orientation
horizontal
Manufacturer series
MicroBridge
Trade name
ERNI
Gross weight0.43 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
504275-E
0 in TME stock
Net price for quantities from 1 pcs - 2.69 USDGross price for quantities from 1 pcs - 2.69 USD
Net price for quantities from 10 pcs - 2.25 USDGross price for quantities from 10 pcs - 2.25 USD
Net price for quantities from 25 pcs - 2.12 USDGross price for quantities from 25 pcs - 2.12 USD
Net price for quantities from 50 pcs - 2.02 USDGross price for quantities from 50 pcs - 2.02 USD
Net price for quantities from 67 pcs - 1.97 USDGross price for quantities from 67 pcs - 1.97 USD
Net price for quantities from 100 pcs - 1.92 USDGross price for quantities from 100 pcs - 1.92 USD
Net price for quantities from 180 pcs - 1.84 USDGross price for quantities from 180 pcs - 1.84 USD
Net price for quantities from 250 pcs - 1.80 USDGross price for quantities from 250 pcs - 1.80 USD
Net price for quantities from 500 pcs - 1.69 USDGross price for quantities from 500 pcs - 1.69 USD
Net price for quantities from 900 pcs - 1.62 USDGross price for quantities from 900 pcs - 1.62 USD
No. of pieces (Multiplicity: 1)