+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50474AC

Inductor: wire with current compensation; SMD; 470uH; 700mA

Manufacturer: MURATA

Manufacturer part number:
50474AC
TME Symbol:
50474AC

Specification

Manufacturer
MURATA
Type of inductor
wire with current compensation
Mounting
SMD
Inductance
0.47mH
Operating current
0.7A
Resistance
0.7Ω
Manufacturer series
5000A
Body dimensions
7.3x6x4.8mm
Operating temperature
-40...125°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
50474AC
0 in TME stock
Net price for quantities from 1000 pcs - 0.47 USDGross price for quantities from 1000 pcs - 0.47 USD
No. of pieces (Multiplicity: 1 000)