+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50475C

Inductor: wire; SMD; 4700uH; 400mA; R: 0.7Ω; -30÷50%; 5000; -40÷85°C


Manufacturer: MURATA

Manufacturer part number:
50475C
TME Symbol:
50475C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Inductance
4.7mH
Operating current
0.4A
Resistance
0.7Ω
Tolerance
-30...50%
Manufacturer series
5000
Body dimensions
7x5.9x3.6mm
Operating temperature
-40...85°C
Gross weight0.44 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors MURATA,
See other products from this series.:
*
50475C
556 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.27 USDGross price for quantities from 1 pcs - 1.27 USD
Net price for quantities from 50 pcs - 1.17 USDGross price for quantities from 50 pcs - 1.17 USD
Net price for quantities from 100 pcs - 1.12 USDGross price for quantities from 100 pcs - 1.12 USD
Net price for quantities from 250 pcs - 1.02 USDGross price for quantities from 250 pcs - 1.02 USD
Net price for quantities from 500 pcs - 0.95 USDGross price for quantities from 500 pcs - 0.95 USD
Net price for quantities from 1000 pcs - 0.90 USDGross price for quantities from 1000 pcs - 0.90 USD
Packaging method by the manufacturer:Reel = 1 000 pcs