+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5052922017

Heat shrink sleeve; flexible; 2: 1; 1.6mm; L: 1220mm; blue

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
5052922017
TME Symbol:
5052922017

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
flexible
Shrinking ratio
2:1
Min. diameter before shrinking
1.6mm
Length
1.22m
Colour
blue
Material
crosslinked polyolefin POX
Diameter after shrinking
0.8mm
Operating temperature
-55...135°C
Shrinkage temperature
121°C
Wall thickness
0.45mm
Kind of material
difficult to inflame
Gross weight110 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
5052922017
0 in TME stock
Net price for quantities from 180 m - 1.74 USDGross price for quantities from 180 m - 1.74 USD
Net price for quantities from 540 m - 1.58 USDGross price for quantities from 540 m - 1.58 USD
Net price for quantities from 900 m - 1.43 USDGross price for quantities from 900 m - 1.43 USD
Amount (Multiplicity: 180)
Minimum order quantity: 180.
Multiplicity: 180.