+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5053022021

Heat shrink sleeve; flexible; 2: 1; 3.2mm; L: 1220mm; blue

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
5053022021
TME Symbol:
5053022021

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
flexible
Shrinking ratio
2:1
Min. diameter before shrinking
3.2mm
Length
1.22m
Colour
blue
Material
crosslinked polyolefin POX
Diameter after shrinking
1.6mm
Operating temperature
-55...135°C
Shrinkage temperature
121°C
Wall thickness
0.5mm
Kind of material
difficult to inflame
Gross weight110 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
5053022021
0 in TME stock
Net price for quantities from 180 m - 2.02 USDGross price for quantities from 180 m - 2.02 USD
Net price for quantities from 540 m - 1.85 USDGross price for quantities from 540 m - 1.85 USD
Net price for quantities from 900 m - 1.66 USDGross price for quantities from 900 m - 1.66 USD
Amount (Multiplicity: 180)