+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5053052016

Heat shrink sleeve; flexible; 2: 1; 4.8mm; L: 1220mm; red

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
5053052016
TME Symbol:
5053052016

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
flexible
Shrinking ratio
2:1
Min. diameter before shrinking
4.8mm
Length
1.22m
Colour
red
Material
crosslinked polyolefin POX
Diameter after shrinking
2.4mm
Operating temperature
-55...135°C
Shrinkage temperature
121°C
Wall thickness
0.5mm
Kind of material
difficult to inflame
Gross weight77 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
5053052016
0 in TME stock
Net price for quantities from 120 m - 1.81 USDGross price for quantities from 120 m - 1.81 USD
Net price for quantities from 360 m - 1.66 USDGross price for quantities from 360 m - 1.66 USD
Net price for quantities from 600 m - 1.50 USDGross price for quantities from 600 m - 1.50 USD
Amount (Multiplicity: 120)
Minimum order quantity: 120.
Multiplicity: 120.