+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5070022021

Heat shrink sleeve; flexible; 2: 1; 1.6mm; L: 1220mm; transparent

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
5070022021
TME Symbol:
5070022021

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
flexible
Shrinking ratio
2:1
Min. diameter before shrinking
1.6mm
Length
1.22m
Colour
transparent
Material
crosslinked polyolefin POX
Diameter after shrinking
0.8mm
Operating temperature
-55...135°C
Shrinkage temperature
121°C
Wall thickness
0.45mm
Gross weight73 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
5070022021
0 in TME stock
Net price for quantities from 180 m - 1.42 USDGross price for quantities from 180 m - 1.42 USD
Net price for quantities from 540 m - 1.30 USDGross price for quantities from 540 m - 1.30 USD
Net price for quantities from 900 m - 1.16 USDGross price for quantities from 900 m - 1.16 USD
Amount (Multiplicity: 180)
Minimum order quantity: 180.
Multiplicity: 180.