+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5070094021

Heat shrink sleeve; flexible; 2: 1; 19.1mm; transparent

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
5070094021
TME Symbol:
5070094021

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
flexible
Shrinking ratio
2:1
Min. diameter before shrinking
19.1mm
Colour
transparent
Material
crosslinked polyolefin POX
Diameter after shrinking
9.5mm
Operating temperature
-55...135°C
Shrinkage temperature
121°C
Wall thickness
0.75mm
Gross weight100 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
5070094021
0 in TME stock
Net price for quantities from 150 m - 3.16 USDGross price for quantities from 150 m - 3.16 USD
Net price for quantities from 450 m - 2.88 USDGross price for quantities from 450 m - 2.88 USD
Net price for quantities from 750 m - 2.61 USDGross price for quantities from 750 m - 2.61 USD
Amount (Multiplicity: 150)
Minimum order quantity: 150.
Multiplicity: 150.