+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

507222B00000G

Heatsink: die-cut; TO220; black; L: 9.52mm; W: 44.45mm; H: 37.34mm


Manufacturer: BOYD CORP

Manufacturer part number:
507222B00000G
TME Symbol:
507222B00000G

Specification

Manufacturer
BOYD CORP
Type of heatsink
die-cut
Application
TO220
Colour
black
Length
9.52mm
Width
44.45mm
Height
37.34mm
Material
aluminium
Material finishing
anodized
Gross weight4.543 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
507222B00000G
1742 in TME stock
Net price for quantities from 1 pcs - 1.81 USDGross price for quantities from 1 pcs - 1.81 USD
Net price for quantities from 10 pcs - 1.80 USDGross price for quantities from 10 pcs - 1.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts