+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

507222B05300G

Heatsink: die-cut; TO220; black; L: 9.52mm; W: 44.45mm; H: 37.34mm

Manufacturer: BOYD CORP

Manufacturer part number:
507222B05300G
TME Symbol:
507222B05300G

Specification

Manufacturer
BOYD CORP
Type of heatsink
die-cut
Application
TO220
Colour
black
Length
9.52mm
Width
44.45mm
Height
37.34mm
Material
aluminium
Material finishing
anodized
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
507222B05300G
0 in TME stock
Net price for quantities from 1000 pcs - 4.56 USDGross price for quantities from 1000 pcs - 4.56 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.