+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

508103000

Cap; Illumin: none; red


Manufacturer: C&K

Manufacturer part number:
508103000
TME Symbol:
508103000

Specification

Manufacturer
C&K
Type of switch accessories
Cap
Illumination
none
Colour
red
Gross weight30 g
Certificates
See other products in this category: Standard Switches C&K,
*
508103000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 500.
Multiplicity: 1.
Product for special order