+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5082-7610

Display: LED; 7-segment; 7.6mm; 0.3"; No.char: 1; red; 0.34÷0.8mcd

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
5082-7610
TME Symbol:
5082-7610

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
7-segment
Digit height
7.6mm
Digit height
0.3"
Number of characters
1
Colour
red
Luminosity
0.34...0.8mcd
Common electrode
anode
Dimensions
19.06x10.16x4.57mm
Mounting
THT
Wavelength
626nm
Operating current
20mA
Operating voltage
2.1...2.5V
Gross weight1.318 g
Certificates
See other products in this category: 7-segment LED displays BROADCOM (AVAGO),
*
5082-7610
0 in TME stock
Net price for quantities from 1 pcs - 5.37 USDGross price for quantities from 1 pcs - 5.37 USD
Net price for quantities from 5 pcs - 4.72 USDGross price for quantities from 5 pcs - 4.72 USD
Net price for quantities from 25 pcs - 4.16 USDGross price for quantities from 25 pcs - 4.16 USD
Net price for quantities from 100 pcs - 3.39 USDGross price for quantities from 100 pcs - 3.39 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 25 pcs