+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5082-7653-DE000

Display: LED; 7-segment; 10.9mm; 0.43"; No.char: 1; red; 0.34÷0.8mcd


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
5082-7653-DE000
TME Symbol:
5082-7653-DE000

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
7-segment
Digit height
10.9mm
Digit height
0.43"
Number of characters
1
Colour
red
Luminosity
0.34...0.8mcd
Common electrode
cathode
Mounting
THT
Wavelength
626nm
Operating current
20mA
Operating voltage
2.1...2.5V
Gross weight1.9 g
Certificates
See other products in this category: 7-segment LED displays BROADCOM (AVAGO),
*
5082-7653-DE000
23 in TME stock
Net price for quantities from 1 pcs - 3.51 USDGross price for quantities from 1 pcs - 3.51 USD
Net price for quantities from 5 pcs - 3.08 USDGross price for quantities from 5 pcs - 3.08 USD
Net price for quantities from 25 pcs - 2.74 USDGross price for quantities from 25 pcs - 2.74 USD
Net price for quantities from 100 pcs - 2.39 USDGross price for quantities from 100 pcs - 2.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 25 pcs