+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5082-7656

Display: LED; 10.9mm; 0.43"; red; 0.34÷0.8mcd; Dim: Ø19.05mm

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
5082-7656
TME Symbol:
5082-7656

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Digit height
10.9mm
Digit height
0.43"
Colour
red
Luminosity
0.34...0.8mcd
Dimensions
Ø19.05mm
Mounting
THT
Wavelength
626nm
Operating current
20mA
Operating voltage
2.1...2.5V
Gross weight1.82 g
Certificates
See other products in this category: 7-segment LED displays BROADCOM (AVAGO),
*
5082-7656
9 in TME stock
Net price for quantities from 1 pcs - 4.09 USDGross price for quantities from 1 pcs - 4.09 USD
Net price for quantities from 5 pcs - 3.60 USDGross price for quantities from 5 pcs - 3.60 USD
Net price for quantities from 25 pcs - 3.17 USDGross price for quantities from 25 pcs - 3.17 USD
Net price for quantities from 100 pcs - 2.81 USDGross price for quantities from 100 pcs - 2.81 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 25 pcs