+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

508500B00000G

Heatsink: extruded; grilled; DIP24; black; L: 31.75mm; W: 13.46mm

Manufacturer: BOYD CORP

Manufacturer part number:
508500B00000G
TME Symbol:
508500B00000G

Specification

Manufacturer
BOYD CORP
Type of heatsink
extruded
Heatsink shape
grilled
Application
DIP24
Colour
black
Length
31.75mm
Width
13.46mm
Height
4.83mm
Material
aluminium
Material finishing
anodized
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
508500B00000G
0 in TME stock
Net price for quantities from 2000 pcs - 1.97 USDGross price for quantities from 2000 pcs - 1.97 USD
No. of pieces (Multiplicity: 2 000)