+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

50FE

Fuse: fuse; ceramic,industrial; 50A; 690VAC; ultra rapid; FE


Manufacturer: BUSSMANN

Manufacturer part number:
50FE
TME Symbol:
50FE

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
50A
Rated voltage
690V AC
Fuse characteristics
ultra rapid
Manufacturer series
FE
Gross weight35.8 g
Certificates
See other products in this category: Other Fuses BUSSMANN,
See other products from this series.:
*
50FE
43 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 16.18 USDGross price for quantities from 1 pcs - 16.18 USD
Net price for quantities from 10 pcs - 14.69 USDGross price for quantities from 10 pcs - 14.69 USD
Net price for quantities from 50 pcs - 12.20 USDGross price for quantities from 50 pcs - 12.20 USD
Packaging method by the manufacturer:
Cardboard = 10 pcs