+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50LET

Fuse: fuse; ceramic,industrial; 50A; 240VAC; 150VDC; LET

Manufacturer: BUSSMANN

Manufacturer part number:
50LET
TME Symbol:
50LET

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
50A
Rated voltage
150V DC/240V AC
Manufacturer series
LET
Breaking capacity
200kA
Gross weight29.41 g
Certificates
See other products in this category: Other Fuses BUSSMANN,
See other products from this series.:
*
50LET
5 in TME stock
Net price for quantities from 1 pcs - 14.37 USDGross price for quantities from 1 pcs - 14.37 USD
Net price for quantities from 50 pcs - 12.75 USDGross price for quantities from 50 pcs - 12.75 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs