+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50NZ02R

Fuse: fuse; ceramic,industrial; 50A; 400VAC; 250VDC; aR,quick blow

Manufacturer: BUSSMANN

Manufacturer part number:
50NZ02R
TME Symbol:
50NZ02R

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
50A
Rated voltage
250V DC/400V AC
Fuse characteristics
aR, quick blow
Fuse size
D02
Breaking capacity
50kA
Gross weight13.09 g
Certificates
See other products in this category: D Fuses BUSSMANN,
*
50NZ02R
7 in TME stock
Net price for quantities from 1 pcs - 12.87 USDGross price for quantities from 1 pcs - 12.87 USD
Net price for quantities from 5 pcs - 11.13 USDGross price for quantities from 5 pcs - 11.13 USD
Net price for quantities from 10 pcs - 9.99 USDGross price for quantities from 10 pcs - 9.99 USD
Net price for quantities from 30 pcs - 8.31 USDGross price for quantities from 30 pcs - 8.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs