+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50SEK120M

Capacitor: polymer; 120uF; 50VDC; THT; ±20%; Ø10x13mm; Pitch: 5mm

Manufacturer: PANASONIC

Manufacturer part number:
50SEK120M
TME Symbol:
50SEK120M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
120µF
Operating voltage
50V DC
Mounting
THT
Tolerance
±20%
Body dimensions
Ø10x13mm
Terminal pitch
5mm
Manufacturer series
OS-CON SEK
Service life
1000h
Operating current
1.35A
Impedance
20mΩ
Operating temperature
-55...125°C
Diameter
10mm
Height
13mm
Gross weight1.332 g
Certificates
See other products in this category: THT Polymer Capacitors PANASONIC,
See other products from this series.:
*
50SEK120M
196 in TME stock
Net price for quantities from 1 pcs - 2.40 USDGross price for quantities from 1 pcs - 2.40 USD
Net price for quantities from 3 pcs - 2.19 USDGross price for quantities from 3 pcs - 2.19 USD
Net price for quantities from 5 pcs - 2.04 USDGross price for quantities from 5 pcs - 2.04 USD
Net price for quantities from 10 pcs - 1.81 USDGross price for quantities from 10 pcs - 1.81 USD
Net price for quantities from 25 pcs - 1.52 USDGross price for quantities from 25 pcs - 1.52 USD
Net price for quantities from 50 pcs - 1.33 USDGross price for quantities from 50 pcs - 1.33 USD
Net price for quantities from 100 pcs - 1.29 USDGross price for quantities from 100 pcs - 1.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcs