+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50SVF68M

Capacitor: polymer; 68uF; 50VDC; SMD; OS-CON SVF; ±20%; Ø10x12.7mm

Manufacturer: PANASONIC

Manufacturer part number:
50SVF68M
TME Symbol:
50SVF68M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
68µF
Operating voltage
50V DC
Mounting
SMD
Manufacturer series
OS-CON SVF
Tolerance
±20%
Body dimensions
Ø10x12.7mm
Service life
1000h
Impedance
20mΩ
Height
12.7mm
Diameter
10mm
Operating temperature
-55...125°C
Gross weight1.4 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
50SVF68M
0 in TME stock
Net price for quantities from 400 pcs - 1.42 USDGross price for quantities from 400 pcs - 1.42 USD
Net price for quantities from 800 pcs - 1.36 USDGross price for quantities from 800 pcs - 1.36 USD
Net price for quantities from 1200 pcs - 1.32 USDGross price for quantities from 1200 pcs - 1.32 USD
Net price for quantities from 2000 pcs - 1.29 USDGross price for quantities from 2000 pcs - 1.29 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.