+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50SVPF10M

Capacitor: polymer; 10uF; 50VDC; SMD; OS-CON SVPF; ±20%; Ø6.3x5.9mm


Manufacturer: PANASONIC

Manufacturer part number:
50SVPF10M
TME Symbol:
50SVPF10M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
10µF
Operating voltage
50V DC
Mounting
SMD
Manufacturer series
OS-CON SVPF
Tolerance
±20%
Body dimensions
Ø6.3x5.9mm
Service life
5000h
Impedance
40mΩ
Height
5.9mm
Diameter
6.3mm
Operating temperature
-55...105°C
Gross weight0.453 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
50SVPF10M
0 in TME stock
Net price for quantities from 1 pcs - 1.52 USDGross price for quantities from 1 pcs - 1.52 USD
Net price for quantities from 5 pcs - 0.74 USDGross price for quantities from 5 pcs - 0.74 USD
Net price for quantities from 10 pcs - 0.71 USDGross price for quantities from 10 pcs - 0.71 USD
Net price for quantities from 25 pcs - 0.67 USDGross price for quantities from 25 pcs - 0.67 USD
Net price for quantities from 50 pcs - 0.64 USDGross price for quantities from 50 pcs - 0.64 USD
Net price for quantities from 100 pcs - 0.61 USDGross price for quantities from 100 pcs - 0.61 USD
Net price for quantities from 250 pcs - 0.57 USDGross price for quantities from 250 pcs - 0.57 USD
Net price for quantities from 500 pcs - 0.55 USDGross price for quantities from 500 pcs - 0.55 USD
Net price for quantities from 1000 pcs - 0.53 USDGross price for quantities from 1000 pcs - 0.53 USD
Net price for quantities from 3000 pcs - 0.51 USDGross price for quantities from 3000 pcs - 0.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs