+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50SVPF18M

Capacitor: polymer; 18uF; 50VDC; SMD; OS-CON SVPF; ±20%; Ø8x6.9mm


Manufacturer: PANASONIC

Manufacturer part number:
50SVPF18M
TME Symbol:
50SVPF18M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
18µF
Operating voltage
50V DC
Mounting
SMD
Manufacturer series
OS-CON SVPF
Tolerance
±20%
Body dimensions
Ø8x6.9mm
Service life
5000h
Impedance
35mΩ
Height
6.9mm
Diameter
8mm
Operating temperature
-55...105°C
Gross weight1.1 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
50SVPF18M
0 in TME stock
Net price for quantities from 1 pcs - 1.76 USDGross price for quantities from 1 pcs - 1.76 USD
Net price for quantities from 10 pcs - 1.13 USDGross price for quantities from 10 pcs - 1.13 USD
Net price for quantities from 25 pcs - 0.93 USDGross price for quantities from 25 pcs - 0.93 USD
Net price for quantities from 50 pcs - 0.82 USDGross price for quantities from 50 pcs - 0.82 USD
Net price for quantities from 100 pcs - 0.74 USDGross price for quantities from 100 pcs - 0.74 USD
Net price for quantities from 250 pcs - 0.66 USDGross price for quantities from 250 pcs - 0.66 USD
Net price for quantities from 500 pcs - 0.62 USDGross price for quantities from 500 pcs - 0.62 USD
Net price for quantities from 1000 pcs - 0.60 USDGross price for quantities from 1000 pcs - 0.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.