+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50SVPF68M

Capacitor: polymer; 68uF; 50VDC; SMD; OS-CON SVPF; ±20%; Ø10x12.6mm


Manufacturer: PANASONIC

Manufacturer part number:
50SVPF68M
TME Symbol:
50SVPF68M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
68µF
Operating voltage
50V DC
Mounting
SMD
Manufacturer series
OS-CON SVPF
Tolerance
±20%
Body dimensions
Ø10x12.6mm
Service life
5000h
Impedance
20mΩ
Height
12.6mm
Diameter
10mm
Operating temperature
-55...105°C
Gross weight0.025 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
50SVPF68M
0 in TME stock
Net price for quantities from 1 pcs - 2.34 USDGross price for quantities from 1 pcs - 2.34 USD
Net price for quantities from 10 pcs - 1.87 USDGross price for quantities from 10 pcs - 1.87 USD
Net price for quantities from 50 pcs - 1.52 USDGross price for quantities from 50 pcs - 1.52 USD
Net price for quantities from 100 pcs - 1.41 USDGross price for quantities from 100 pcs - 1.41 USD
Net price for quantities from 200 pcs - 1.29 USDGross price for quantities from 200 pcs - 1.29 USD
Net price for quantities from 400 pcs - 1.17 USDGross price for quantities from 400 pcs - 1.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.