+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50SVPK10M

Capacitor: polymer; 10uF; 50VDC; SMD; OS-CON SVPK; ±20%; Ø5x5.9mm


Manufacturer: PANASONIC

Manufacturer part number:
50SVPK10M
TME Symbol:
50SVPK10M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
10µF
Operating voltage
50V DC
Mounting
SMD
Manufacturer series
OS-CON SVPK
Tolerance
±20%
Body dimensions
Ø5x5.9mm
Service life
1000h
Impedance
40mΩ
Height
5.9mm
Diameter
5mm
Operating temperature
-55...105°C
Gross weight0.332 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
50SVPK10M
1500 in TME stock
Net price for quantities from 1 pcs - 1.51 USDGross price for quantities from 1 pcs - 1.51 USD
Net price for quantities from 10 pcs - 1.04 USDGross price for quantities from 10 pcs - 1.04 USD
Net price for quantities from 50 pcs - 0.82 USDGross price for quantities from 50 pcs - 0.82 USD
Net price for quantities from 100 pcs - 0.70 USDGross price for quantities from 100 pcs - 0.70 USD
Net price for quantities from 500 pcs - 0.65 USDGross price for quantities from 500 pcs - 0.65 USD
Net price for quantities from 1500 pcs - 0.60 USDGross price for quantities from 1500 pcs - 0.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 500 pcs